Abeba 32268 Unisex Black Steel Toe Capped Safety Shoes, UK 2.5, EU 36

Subtotal (1 pair)*

€89.42

(exc. VAT)

€109.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€89.42

*price indicative

RS Stock No.:
142-461
Mfr. Part No.:
32268/36
Manufacturer:
Abeba
Find similar products by selecting one or more attributes.
Select all

Brand

Abeba

Series

32268

Gender

Unisex

Shoe Size EU

36

Shoe Size UK

2.5

Shoe Size US

4

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

COO (Country of Origin):
MD
The Abeba Safety Ankle Boots is crafted from smooth black leather for a sleek appearance. They feature a breathable lining infused with silver ions for enhanced freshness and hygiene. The instep area includes a secure lacing system for a customizable fit. With a shock absorbing PU midsole, these shoes provide superior comfort during long hours of wear. The slip resistant PU outsole ensures excellent grip on various surfaces, making them ideal for any work environment. They feature puncture resistance up to 1100 N, ensuring safety against sharp objects.

Unisex footwear
Steel toe cap
Antibacterial lining
Antibacterial insole
Reflective material
Scratch resistant coating in toe and heel area

Related links