Abeba 32268 Unisex Black Steel Toe Capped Safety Shoes, UK 10.5, EU 47
- RS Stock No.:
- 142-472
- Mfr. Part No.:
- 32268/47
- Manufacturer:
- Abeba
Subtotal (1 pair)*
€89.42
(exc. VAT)
€109.99
(inc. VAT)
Temporarily out of stock
- Shipping from 22 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €89.42 |
*price indicative
- RS Stock No.:
- 142-472
- Mfr. Part No.:
- 32268/47
- Manufacturer:
- Abeba
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Abeba | |
Series | 32268 | |
Gender | Unisex | |
Shoe Size EU | 47 | |
Shoe Size UK | 10.5 | |
Shoe Size US | 11 | |
Colour | Black | |
Safety Toe | Yes | |
Safety Toe Type | Steel | |
Select all | ||
---|---|---|
Brand Abeba | ||
Series 32268 | ||
Gender Unisex | ||
Shoe Size EU 47 | ||
Shoe Size UK 10.5 | ||
Shoe Size US 11 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Steel | ||
Related links
- Abeba 31676 Unisex Black Steel Toe Capped Safety Shoes EU 47
- Abeba 32268 Unisex Black Steel Toe Capped Safety Shoes EU 43
- Abeba 32268 Unisex Black Steel Toe Capped Safety Shoes EU 51
- Abeba 32268 Unisex Black Steel Toe Capped Safety Shoes EU 52
- Abeba 32268 Unisex Black Steel Toe Capped Safety Shoes EU 36
- Abeba 32268 Unisex Black Steel Toe Capped Safety Shoes EU 42
- Abeba 32268 Unisex Black Steel Toe Capped Safety Shoes EU 38
- Abeba 32268 Unisex Black Steel Toe Capped Safety Shoes EU 44