NITRAS SAFETY 7414 Unisex Black, Grey Fibreglass Toe Capped Safety Shoes, UK 8.5, EU 42
- RS Stock No.:
- 145-435
- Mfr. Part No.:
- 7414-1012-42
- Manufacturer:
- NITRAS SAFETY
Subtotal (1 pair)*
€75.50
(exc. VAT)
€92.86
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €75.50 |
*price indicative
- RS Stock No.:
- 145-435
- Mfr. Part No.:
- 7414-1012-42
- Manufacturer:
- NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | NITRAS SAFETY | |
Series | 7414 | |
Gender | Unisex | |
Shoe Size EU | 42 | |
Shoe Size UK | 8.5 | |
Shoe Size US | 9 | |
Colour | Black, Grey | |
Safety Toe Type | Fibreglass | |
Safety Toe | Yes | |
Select all | ||
---|---|---|
Brand NITRAS SAFETY | ||
Series 7414 | ||
Gender Unisex | ||
Shoe Size EU 42 | ||
Shoe Size UK 8.5 | ||
Shoe Size US 9 | ||
Colour Black, Grey | ||
Safety Toe Type Fibreglass | ||
Safety Toe Yes | ||
Related links
- NITRAS SAFETY 7414 Unisex Black UK 13, EU 48
- NITRAS SAFETY 7414 Unisex Black UK 5, EU 38
- NITRAS SAFETY 7414 Unisex Black UK 4, EU 37
- NITRAS SAFETY 7414 Unisex Black UK 11, EU 46
- NITRAS SAFETY 7414 Unisex Black UK 6 1/2, EU 40
- NITRAS SAFETY 7414 Unisex Black UK 7 1/2, EU 41
- NITRAS SAFETY 7414 Unisex Black UK 10.5, EU 44
- NITRAS SAFETY 7414 Unisex Black UK 9.5, EU 43