NITRAS SAFETY 7414 Unisex Black, Grey Fibreglass Toe Capped Safety Shoes, UK 5, EU 38
- RS Stock No.:
- 146-565
- Mfr. Part No.:
- 7414-1012-38
- Manufacturer:
- NITRAS SAFETY
Subtotal (1 pair)*
€75.50
(exc. VAT)
€92.86
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €75.50 |
*price indicative
- RS Stock No.:
- 146-565
- Mfr. Part No.:
- 7414-1012-38
- Manufacturer:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Series | 7414 | |
| Gender | Unisex | |
| Shoe Size EU | 38 | |
| Shoe Size UK | 5 | |
| Shoe Size US | 6 | |
| Colour | Black, Grey | |
| Safety Toe Type | Fibreglass | |
| Safety Toe | Yes | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Series 7414 | ||
Gender Unisex | ||
Shoe Size EU 38 | ||
Shoe Size UK 5 | ||
Shoe Size US 6 | ||
Colour Black, Grey | ||
Safety Toe Type Fibreglass | ||
Safety Toe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY S1P safety shoes feature a durable black and grey textile upper with a seamless design. They are equipped with a tough nitrile/EVA outsole in black and grey, a fibreglass toe cap, and a textile perforation-resistant midsole, ensuring they are metal free. With the highest slip resistance and width 11, these shoes also include a heel lining for easy donning and doffing, along with heel reinforcement made of robust microfiber. They are DGUV Rule 112-191 certified and ESD capable for enhanced safety. Standards = EN ISO 20345, EN 61340-4-3, DGUV Rule 112-191
Closed seat region
Antistatic properties
Energy absorption of seat region
Resistance to fuel oil
Penetration resistance
Cleated outsole
Antistatic properties
Energy absorption of seat region
Resistance to fuel oil
Penetration resistance
Cleated outsole
Related links
- NITRAS SAFETY 7414 Unisex Black UK 8.5, EU 42
- NITRAS SAFETY 7414 Unisex Black UK 13, EU 48
- NITRAS SAFETY 7414 Unisex Black UK 4, EU 37
- NITRAS SAFETY 7414 Unisex Black UK 11, EU 46
- NITRAS SAFETY 7414 Unisex Black UK 6 1/2, EU 40
- NITRAS SAFETY 7414 Unisex Black UK 7 1/2, EU 41
- NITRAS SAFETY 7414 Unisex Black UK 10.5, EU 44
- NITRAS SAFETY 7414 Unisex Black UK 9.5, EU 43