- RS Stock No.:
- 216-7886
- Mfr. Part No.:
- 78400_990-40
- Manufacturer:
- Helly Hansen
Stock check temporarily unavailable - call for stock availability
Added
Price 1 Pair
€180.34
(exc. VAT)
€221.82
(inc. VAT)
Pair(s) | Per Pair |
1 + | €180.34 |
- RS Stock No.:
- 216-7886
- Mfr. Part No.:
- 78400_990-40
- Manufacturer:
- Helly Hansen
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- KH
Product Details
The Helly Hansen Oxford Low Boa Safety Shoes are Oxford line of safety footwear, provides durability & comfort with a wide, roomie fit & soft, plush underfoot cushioning. The metal free composite toe cap & puncture resistant plate protect you from job site hazards & waterproof nubuck leather upper & Helly Tech waterproof membrane keeps you dry & comfortable. Dial in your fit with the BOA Fit System. It is available in black colour and size 40.
Metal free nail penetration protection
Molded TPU toe bumper
Moisture wicking & breathable air mesh lining
Molded TPU toe bumper
Moisture wicking & breathable air mesh lining
Specifications
Attribute | Value |
---|---|
Gender | Unisex |
Shoe Size EU | 40 |
Shoe Size UK | 6.5 |
Shoe Size US | 7 |
Shoe Size JP/CN | 25 |