Login / Register to access your benefits
Recently searched

    UPower UM20013 Unisex Black Composite Toe Capped Safety Shoes, UK 9, EU 43

    Unavailable
    RS will no longer stock this product.
    RS Stock No.:
    237-2737
    Mfr. Part No.:
    UM20013-09
    Manufacturer:
    UPower
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    UPower

    Series

    UM20013

    Gender

    Unisex

    Shoe Size EU

    43

    Shoe Size UK

    9

    Shoe Size US

    10

    Colour

    Black

    Safety Toe

    Yes

    Safety Toe Type

    Composite

    Anti-Static

    Yes

    ESD Safe

    No

    Closure Type

    Lace Up

    Water Resistant

    Yes

    Penetration Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S3

    Midsole Type

    Steel

    Sole Material

    Polyurethane

    Anti-Slip

    Yes

    Upper Material

    Leather

    Slip Resistance Rating

    SRC

    Shoe Size JP/CN

    27.5

    Related links