UPower UM20013 Unisex Black Composite Toe Capped Safety Shoes, UK 10, EU 44
- RS Stock No.:
- 237-2738
- Mfr. Part No.:
- UM20013-10
- Manufacturer:
- UPower
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 237-2738
- Mfr. Part No.:
- UM20013-10
- Manufacturer:
- UPower
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | UPower | |
Series | UM20013 | |
Gender | Unisex | |
Shoe Size EU | 44 | |
Shoe Size UK | 10 | |
Shoe Size US | 11 | |
Colour | Black | |
Safety Toe | Yes | |
Safety Toe Type | Composite | |
ESD Safe | No | |
Anti-Static | Yes | |
Closure Type | Lace Up | |
Water Resistant | Yes | |
Penetration Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S3 | |
Midsole Type | Steel | |
Anti-Slip | Yes | |
Slip Resistance Rating | SRC | |
Upper Material | Leather | |
Sole Material | Polyurethane | |
Shoe Size JP/CN | 28.5 | |
Select all | ||
---|---|---|
Brand UPower | ||
Series UM20013 | ||
Gender Unisex | ||
Shoe Size EU 44 | ||
Shoe Size UK 10 | ||
Shoe Size US 11 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Midsole Type Steel | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Sole Material Polyurethane | ||
Shoe Size JP/CN 28.5 | ||
Related links
- UPower UM20013 Unisex Black Composite Toe Capped Safety Shoes EU 43
- UPower UM20013 Unisex Black Composite Toe Capped Safety Shoes EU 42
- UPower UM20013 Unisex Black Composite Toe Capped Safety Shoes EU 40
- UPower UM20013 Unisex Black Composite Toe Capped Safety Shoes EU 45
- UPower NOIR Unisex Black Composite Toe Capped Safety Shoes EU 44
- UPower RL20282 Unisex Black Composite Toe Capped Safety Shoes EU 44
- UPower UW20112 Unisex Black Composite Toe Capped Safety Shoes EU 44
- UPower Concept Plus Unisex Black Composite Toe Capped Safety Shoes EU 44