Login / Register to access your benefits
Recently searched

    Honeywell Safety Jump Unisex Black, Grey Composite Toe Capped Ankle Safety Boots, UK 5, EU 36

    Subtotal (1 pair)**

    €109.05

    (exc. VAT)

    €134.13

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Pair(s)
    Per Pair
    1 +€109.05

    **price indicative

    RS Stock No.:
    240-0320
    Mfr. Part No.:
    6246166-36/7
    Manufacturer:
    Honeywell Safety
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Honeywell Safety

    Series

    Jump

    Gender

    Unisex

    Shoe Size EU

    36

    Shoe Size UK

    5

    Colour

    Black, Grey

    Safety Toe Type

    Composite

    Safety Toe

    Yes

    ESD Safe

    No

    Anti-Static

    Yes

    Closure Type

    Lace Up

    Penetration Resistant

    Yes

    Water Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S3

    Upper Material

    Leather

    Anti-Slip

    Yes

    Midsole Type

    Non Metallic

    Slip Resistance Rating

    SRC

    Sole Material

    PU2D

    Related links