Login / Register to access your benefits
Recently searched

    Honeywell Safety Jump Unisex Black, Grey Composite Toe Capped Ankle Safety Boots, UK 14, EU 49

    Subtotal (1 pair)**

    €114.15

    (exc. VAT)

    €140.40

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 19-04-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pair(s)
    Per Pair
    1 +€114.15

    **price indicative

    RS Stock No.:
    240-0333
    Mfr. Part No.:
    6246166-49/7
    Manufacturer:
    Honeywell Safety
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Honeywell Safety

    Series

    Jump

    Gender

    Unisex

    Shoe Size EU

    49

    Shoe Size UK

    14

    Colour

    Black, Grey

    Safety Toe Type

    Composite

    Safety Toe

    Yes

    Anti-Static

    Yes

    ESD Safe

    No

    Closure Type

    Lace Up

    Water Resistant

    Yes

    Penetration Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S3

    Sole Material

    PU2D

    Midsole Type

    Non Metallic

    Anti-Slip

    Yes

    Slip Resistance Rating

    SRC

    Upper Material

    Leather

    Related links