Login / Register to access your benefits
Recently searched

    UPower RESPONSE GRIP Unisex White Composite Toe Capped Safety Shoes, UK 4, EU 37

    Subtotal (1 pair)*

    €70.70

    (exc. VAT)

    €86.96

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Last RS stock
    • Final 1 unit(s), ready to ship from another location
    Pair(s)
    Per Pair
    1 +€70.70

    *price indicative

    RS Stock No.:
    250-7336
    Mfr. Part No.:
    UW20032-04
    Manufacturer:
    UPower
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    UPower

    Series

    RESPONSE GRIP

    Gender

    Unisex

    Shoe Size EU

    37

    Shoe Size UK

    4

    Colour

    White

    Safety Toe

    Yes

    Safety Toe Type

    Composite

    Anti-Static

    Yes

    ESD Safe

    No

    Closure Type

    None

    Water Resistant

    Yes

    Penetration Resistant

    No

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S2

    Upper Material

    Microfibre

    Anti-Slip

    Yes

    Sole Material

    Polyurethane

    Slip Resistance Rating

    SRC

    Shoe Size JP/CN

    24.8

    Related links