UPower RESPONSE GRIP Unisex White Composite Toe Capped Safety Shoes, UK 9, EU 43
- RS Stock No.:
- 250-7342
- Mfr. Part No.:
- UW20032-09
- Manufacturer:
- UPower
Subtotal (1 pair)*
€70.70
(exc. VAT)
€86.96
(inc. VAT)
Last RS stock
- Final 12 unit(s), ready to ship from another location
Pair(s) | Per Pair |
---|---|
1 + | €70.70 |
*price indicative
- RS Stock No.:
- 250-7342
- Mfr. Part No.:
- UW20032-09
- Manufacturer:
- UPower
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | UPower | |
Series | RESPONSE GRIP | |
Gender | Unisex | |
Shoe Size EU | 43 | |
Shoe Size UK | 9 | |
Colour | White | |
Safety Toe Type | Composite | |
Safety Toe | Yes | |
Anti-Static | Yes | |
ESD Safe | No | |
Closure Type | None | |
Penetration Resistant | No | |
Water Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S2 | |
Anti-Slip | Yes | |
Slip Resistance Rating | SRC | |
Sole Material | Polyurethane | |
Upper Material | Microfibre | |
Shoe Size JP/CN | 28.6 | |
Select all | ||
---|---|---|
Brand UPower | ||
Series RESPONSE GRIP | ||
Gender Unisex | ||
Shoe Size EU 43 | ||
Shoe Size UK 9 | ||
Colour White | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type None | ||
Penetration Resistant No | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S2 | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
Sole Material Polyurethane | ||
Upper Material Microfibre | ||
Shoe Size JP/CN 28.6 | ||
Related links
- UPower RESPONSE GRIP Unisex White Composite Toe Capped Safety Shoes EU 37
- UPower RESPONSE GRIP Unisex White Composite Toe Capped Safety Shoes EU 46
- UPower RESPONSE GRIP Unisex White Composite Toe Capped Safety Shoes EU 47
- UPower RESPONSE GRIP Unisex White Composite Toe Capped Safety Shoes EU 36
- UPower RESPONSE GRIP Unisex White Composite Toe Capped Safety Shoes EU 42
- UPower RESPONSE GRIP Unisex White Composite Toe Capped Safety Shoes EU 41
- UPower RESPONSE GRIP Unisex White Composite Toe Capped Safety Shoes EU 44
- UPower RESPONSE GRIP Unisex White Composite Toe Capped Safety Shoes EU 38