Login / Register to access your benefits
Recently searched

    Parade Nikola Unisex Black Composite Toe Capped Safety Shoes, UK 6.5, EU 40

    Subtotal (1 pair)*

    €77.34

    (exc. VAT)

    €95.13

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Last RS stock
    • Final 1 unit(s), ready to ship from another location
    Pair(s)
    Per Pair
    1 +€77.34

    *price indicative

    RS Stock No.:
    250-7591
    Mfr. Part No.:
    07NIKOLA3833 PT 40
    Manufacturer:
    Parade
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Parade

    Series

    Nikola

    Gender

    Unisex

    Shoe Size EU

    40

    Shoe Size UK

    6.5

    Shoe Size US

    7.5

    Colour

    Black

    Safety Toe Type

    Composite

    Safety Toe

    Yes

    Anti-Static

    Yes

    ESD Safe

    No

    Water Resistant

    Yes

    Penetration Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S3

    Upper Material

    Leather

    Sole Material

    PU2D

    Slip Resistance Rating

    SRC

    Anti-Slip

    Yes

    Midsole Type

    Non Metallic

    Shoe Size JP/CN

    25.5

    Related links