Parade Nikola Unisex Black Composite Toe Capped Safety Shoes, UK 8, EU 42
- RS Stock No.:
- 250-7593
- Mfr. Part No.:
- 07NIKOLA3833 PT 42
- Manufacturer:
- Parade
Subtotal (1 pair)*
€77.34
(exc. VAT)
€95.13
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Pair(s) | Per Pair |
---|---|
1 + | €77.34 |
*price indicative
- RS Stock No.:
- 250-7593
- Mfr. Part No.:
- 07NIKOLA3833 PT 42
- Manufacturer:
- Parade
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Parade | |
Series | Nikola | |
Gender | Unisex | |
Shoe Size EU | 42 | |
Shoe Size UK | 8 | |
Shoe Size US | 9 | |
Colour | Black | |
Safety Toe Type | Composite | |
Safety Toe | Yes | |
ESD Safe | No | |
Anti-Static | Yes | |
Penetration Resistant | Yes | |
Water Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S3 | |
Anti-Slip | Yes | |
Upper Material | Leather | |
Slip Resistance Rating | SRC | |
Midsole Type | Non Metallic | |
Sole Material | PU2D | |
Shoe Size JP/CN | 26.5 | |
Select all | ||
---|---|---|
Brand Parade | ||
Series Nikola | ||
Gender Unisex | ||
Shoe Size EU 42 | ||
Shoe Size UK 8 | ||
Shoe Size US 9 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
ESD Safe No | ||
Anti-Static Yes | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Anti-Slip Yes | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Midsole Type Non Metallic | ||
Sole Material PU2D | ||
Shoe Size JP/CN 26.5 | ||
Related links
- Parade Nikola Unisex Black Composite Toe Capped Safety Shoes EU 48
- Parade Nikola Unisex Black Composite Toe Capped Safety Shoes EU 44
- Parade Nikola Unisex Black Composite Toe Capped Safety Shoes EU 41
- Parade Nikola Unisex Black Composite Toe Capped Safety Shoes EU 40
- Parade Nikola Unisex Black Composite Toe Capped Safety Shoes EU 39
- Parade Nikola Unisex Black Composite Toe Capped Safety Shoes EU 47
- Parade Nikola Unisex Black Composite Toe Capped Safety Shoes EU 45
- Parade Nikola Unisex Black Composite Toe Capped Safety Shoes EU 43