Himalayan Unisex Black Composite Safety Shoes, UK 12

Subtotal (1 pair)*

€64.05

(exc. VAT)

€78.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€64.05

*price indicative

RS Stock No.:
270-6809
Mfr. Part No.:
5113-12
Manufacturer:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Product Type

Safety Shoes

Gender

Unisex

Size UK

12

Colour

Black

Safety Toe Type

Composite

Closure Type

Lace Up

Midsole Material

Composite

Resistance Features

Slip Resistant

Size US

13

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

Upper Material

Full Grain Leather

RoHS Status: Exempt

COO (Country of Origin):
IN