Blackrock Black Steel Safety Shoes, UK 12, EU 46

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
271-2445
Mfr. Part No.:
SF31-12
Manufacturer:
Blackrock
Find similar products by selecting one or more attributes.
Select all

Brand

Blackrock

Product Type

Safety Shoes

Size EU

46

Size UK

12

Colour

Black

Safety Toe Type

Steel

Closure Type

Lace Up

Additional Safety Features

Anti-Static, Oil Resistant, Slip Resistant

Size US

13

Midsole Material

Steel

Resistance Features

Oil Resistant, Slip Resistant

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy