Elten GmbH Unisex Black Composite Safety Shoes, UK 9
- RS Stock No.:
- 272-1189
- Mfr. Part No.:
- 729711-09
- Manufacturer:
- Elten GmbH
Subtotal (1 pair)*
€191.90
(exc. VAT)
€236.04
(inc. VAT)
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €191.90 |
*price indicative
- RS Stock No.:
- 272-1189
- Mfr. Part No.:
- 729711-09
- Manufacturer:
- Elten GmbH
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elten GmbH | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size UK | 9 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Additional Safety Features | ESD | |
| Midsole Material | Non-Metallic | |
| Size US | 10 | |
| Resistance Features | Penetration Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Microfibre | |
| Standards/Approvals | EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand Elten GmbH | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size UK 9 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Additional Safety Features ESD | ||
Midsole Material Non-Metallic | ||
Size US 10 | ||
Resistance Features Penetration Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Microfibre | ||
Standards/Approvals EN ISO 20345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Elten GmbH Unisex Black Composite Safety Shoes EU 43
- Elten GmbH Unisex Black Composite Safety Shoes, UK 12
- Elten GmbH Unisex Black Composite Safety Shoes, UK 5
- Elten GmbH Unisex Black Composite Safety Shoes, UK 8
- Elten GmbH Unisex Black Composite Safety Shoes, UK 10
- Elten GmbH Unisex Black Composite Safety Shoes, UK 6
- Elten GmbH Unisex Black Steel Safety Shoes EU 43
- Elten GmbH Unisex Black Composite Safety Shoes, UK 11
