- RS Stock No.:
- 274-9782
- Mfr. Part No.:
- JALGRAPHITE JI272 36
- Manufacturer:
- Jallatte
Temporarily out of stock - back order for despatch 05-06-2024, delivery within 2 working days
Price 1 Pair
€74.50
(exc. VAT)
€91.64
(inc. VAT)
Pair(s) | Per Pair |
1 + | €74.50 |
- RS Stock No.:
- 274-9782
- Mfr. Part No.:
- JALGRAPHITE JI272 36
- Manufacturer:
- Jallatte
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
The Jallatte. Safety shoe is equipped with a black Aseptane upper with microfiber resin that offers optimal breathability and unmatched water tightness. This safety shoe protecting the electronic devices against electrostatic discharge phenomena. The electrostatic dissipative shoes are ESD environmental class II tested according to EN 61340 4 3 and EN 61340 5 1. This safety shoe has a padded ergonomic collar in compact flexible foam, lined for extra comfort and better ankle and Achilles tendon protection.
Reduced feeling of fatigue
Heel stiffener to reinforce the heel seat
Perforated insole for enhanced comfort
Extremely light and flexible support base
Padded tongue for good instep protection
Linear profile and excellent slip resistance
Heel stiffener to reinforce the heel seat
Perforated insole for enhanced comfort
Extremely light and flexible support base
Padded tongue for good instep protection
Linear profile and excellent slip resistance
Specifications
Attribute | Value |
---|---|
Series | JALGRAPHITE JI272 |
Gender | Unisex |
Shoe Size EU | 36 |
Shoe Size UK | 3 |
Shoe Size US | 4 |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Composite |
Anti-Static | Yes |
ESD Safe | Yes |
Closure Type | None |
Penetration Resistant | No |
Water Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S2 |
Sole Material | PU2D |
Anti-Slip | Yes |
Slip Resistance Rating | SRC |
Upper Material | Microfibre |
- RS Stock No.:
- 274-9782
- Mfr. Part No.:
- JALGRAPHITE JI272 36
- Manufacturer:
- Jallatte