UPower YUKON Unisex Black Composite Toe Capped Low safety shoes, UK 13, EU 48
- RS Stock No.:
- 277-2100
- Mfr. Part No.:
- 0RR20464-48
- Manufacturer:
- UPower
Subtotal (1 pair)*
€101.48
(exc. VAT)
€124.82
(inc. VAT)
Temporarily out of stock
- Shipping from 26 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €101.48 |
*price indicative
- RS Stock No.:
- 277-2100
- Mfr. Part No.:
- 0RR20464-48
- Manufacturer:
- UPower
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | UPower | |
Series | YUKON | |
Gender | Unisex | |
Shoe Size EU | 48 | |
Shoe Size UK | 13 | |
Shoe Size US | 14 | |
Colour | Black | |
Safety Toe Type | Composite | |
Safety Toe | Yes | |
Anti-Static | Yes | |
ESD Safe | No | |
Closure Type | Lace Up | |
Water Resistant | Yes | |
Penetration Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S3 | |
Upper Material | Leather | |
Anti-Slip | Yes | |
Slip Resistance Rating | SRC | |
Sole Material | Polyurethane | |
Midsole Type | Non Metallic | |
Select all | ||
---|---|---|
Brand UPower | ||
Series YUKON | ||
Gender Unisex | ||
Shoe Size EU 48 | ||
Shoe Size UK 13 | ||
Shoe Size US 14 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Leather | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
Sole Material Polyurethane | ||
Midsole Type Non Metallic | ||
Related links
- UPower YUKON Unisex Black Composite Toe Capped Low safety shoes EU 42
- UPower YUKON Unisex Black Composite Toe Capped Low safety shoes EU 43
- UPower YUKON Unisex Black Composite Toe Capped Low safety shoes EU 36
- UPower YUKON Unisex Black Composite Toe Capped Low safety shoes EU 46
- UPower YUKON Unisex Black Composite Toe Capped Low safety shoes EU 40
- UPower YUKON Unisex Black Composite Toe Capped Low safety shoes EU 45
- UPower YUKON Unisex Black Composite Toe Capped Low safety shoes EU 47
- UPower YUKON Unisex Black Composite Toe Capped Low safety shoes EU 44