Login / Register to access your benefits
Recently searched

    UPower RED LEVE Unisex Black, Orange Aluminium Toe Capped Safety Shoes, UK 5, EU 38

    Subtotal (1 pair)**

    €127.42

    (exc. VAT)

    €156.73

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 25-03-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pair(s)
    Per Pair
    1 +€127.42

    **price indicative

    RS Stock No.:
    277-2207
    Mfr. Part No.:
    RV20044-38
    Manufacturer:
    UPower
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    UPower

    Series

    RED LEVE

    Gender

    Unisex

    Shoe Size EU

    38

    Shoe Size UK

    5

    Shoe Size US

    6

    Colour

    Black, Orange

    Safety Toe Type

    Aluminium

    Safety Toe

    Yes

    ESD Safe

    Yes

    Anti-Static

    Yes

    Closure Type

    Lace Up

    Water Resistant

    Yes

    Penetration Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S3

    Slip Resistance Rating

    SRC

    Midsole Type

    Non Metallic

    Upper Material

    Fabric

    Anti-Slip

    Yes

    Sole Material

    PU2D

    Related links