UPower RED LEVE Unisex Black, Orange Aluminium Toe Capped Safety Shoes, UK 12, EU 47
- RS Stock No.:
- 277-2216
- Mfr. Part No.:
- RV20044-47
- Manufacturer:
- UPower
Subtotal (1 pair)**
€127.42
(exc. VAT)
€156.73
(inc. VAT)
Temporarily out of stock - back order for despatch 25-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pair(s) | Per Pair |
---|---|
1 + | €127.42 |
**price indicative
- RS Stock No.:
- 277-2216
- Mfr. Part No.:
- RV20044-47
- Manufacturer:
- UPower
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | UPower | |
Series | RED LEVE | |
Gender | Unisex | |
Shoe Size EU | 47 | |
Shoe Size UK | 12 | |
Shoe Size US | 13 | |
Colour | Black, Orange | |
Safety Toe | Yes | |
Safety Toe Type | Aluminium | |
ESD Safe | Yes | |
Anti-Static | Yes | |
Closure Type | Lace Up | |
Water Resistant | Yes | |
Penetration Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S3 | |
Anti-Slip | Yes | |
Upper Material | Fabric | |
Slip Resistance Rating | SRC | |
Midsole Type | Non Metallic | |
Sole Material | PU2D | |
Select all | ||
---|---|---|
Manufacturer UPower | ||
Series RED LEVE | ||
Gender Unisex | ||
Shoe Size EU 47 | ||
Shoe Size UK 12 | ||
Shoe Size US 13 | ||
Colour Black, Orange | ||
Safety Toe Yes | ||
Safety Toe Type Aluminium | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Anti-Slip Yes | ||
Upper Material Fabric | ||
Slip Resistance Rating SRC | ||
Midsole Type Non Metallic | ||
Sole Material PU2D | ||
Related links
- UPower RED LEVE Unisex Black UK 7, EU 41
- UPower RED LEVE Unisex Black UK 13, EU 48
- UPower RED LEVE Unisex Black UK 3, EU 36
- UPower RED LEVE Unisex Black UK 8, EU 42
- UPower RED LEVE Unisex Black UK 6.5, EU 40
- UPower RED LEVE Unisex Black UK 6, EU 39
- UPower RED LEVE Unisex Black UK 5, EU 38
- UPower RED LEVE Unisex Black UK 9, EU 43