Honeywell Safety Sprinter Unisex Black Composite Toe Capped Safety Shoes, UK 11, EU 45
- RS Stock No.:
- 282-2377
- Mfr. Part No.:
- 1035145-VS
- Manufacturer:
- Honeywell Safety
Subtotal (1 pair)*
€88.25
(exc. VAT)
€108.55
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €88.25 |
*price indicative
- RS Stock No.:
- 282-2377
- Mfr. Part No.:
- 1035145-VS
- Manufacturer:
- Honeywell Safety
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Honeywell Safety | |
Series | Sprinter | |
Gender | Unisex | |
Shoe Size EU | 45 | |
Shoe Size UK | 11 | |
Shoe Size US | 12 | |
Colour | Black | |
Safety Toe Type | Composite | |
Safety Toe | Yes | |
Anti-Static | Yes | |
ESD Safe | Yes | |
Closure Type | Lace Up | |
Penetration Resistant | Yes | |
Water Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S3 | |
Midsole Type | Non Metallic | |
Anti-Slip | Yes | |
Upper Material | Leather | |
Slip Resistance Rating | SRC | |
Sole Material | PU2D | |
Select all | ||
---|---|---|
Brand Honeywell Safety | ||
Series Sprinter | ||
Gender Unisex | ||
Shoe Size EU 45 | ||
Shoe Size UK 11 | ||
Shoe Size US 12 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Midsole Type Non Metallic | ||
Anti-Slip Yes | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Sole Material PU2D | ||
Related links
- Honeywell Safety Sprinter Unisex Blue Fibreglass Toe Capped Safety Shoes EU 45
- Honeywell Safety Sprinter Unisex Yellow Fibreglass Toe Capped Safety Shoes EU 45
- Honeywell Safety Sprinter Unisex Yellow Fibreglass Toe Capped Safety Shoes EU 45
- Honeywell Safety SPRINTER Unisex Black EU 44
- Honeywell Safety Sprinter Unisex Yellow Fibreglass Toe Capped Safety Shoes EU 37
- Honeywell Safety Sprinter Unisex Blue Fibreglass Toe Capped Safety Shoes EU 47
- Honeywell Safety SPRINTER Unisex Black, Blue Composite Toe Capped Safety Trainers
- Honeywell Safety Sprinter Unisex Yellow Fibreglass Toe Capped Safety Shoes EU 47