Honeywell Safety SPRINTER Unisex Black, Blue Composite Toe Capped Safety Trainers
- RS Stock No.:
- 274-4189
- Mfr. Part No.:
- 6250121-09
- Manufacturer:
- Honeywell Safety
Subtotal (1 pair)*
€86.63
(exc. VAT)
€106.55
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Pair(s) | Per Pair |
---|---|
1 + | €86.63 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
€86.63
(exc. VAT)
€106.55
(inc. VAT)
- RS Stock No.:
- 274-4189
- Mfr. Part No.:
- 6250121-09
- Manufacturer:
- Honeywell Safety
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Honeywell Safety | |
Series | SPRINTER | |
Gender | Unisex | |
Colour | Black, Blue | |
Safety Toe Type | Composite | |
Safety Toe | Yes | |
ESD Safe | Yes | |
Anti-Static | No | |
Closure Type | Lace Up | |
Penetration Resistant | Yes | |
Water Resistant | Yes | |
Safety Rating EN ISO 20345 | S3 | |
Slip Resistance Rating | SRC | |
Anti-Slip | Yes | |
Upper Material | Fabric | |
Midsole Type | Non Metallic | |
Select all | ||
---|---|---|
Brand Honeywell Safety | ||
Series SPRINTER | ||
Gender Unisex | ||
Colour Black, Blue | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
ESD Safe Yes | ||
Anti-Static No | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SRC | ||
Anti-Slip Yes | ||
Upper Material Fabric | ||
Midsole Type Non Metallic | ||
Related links
- Honeywell Safety SPRINTER Unisex Black EU 44
- Honeywell Safety SPRINTER Unisex Blue EU 47
- Honeywell Safety SPRINTER Unisex Blue EU 41
- Honeywell Safety SPRINTER Unisex Blue EU 40
- Honeywell Safety SPRINTER Unisex Blue EU 44
- Honeywell Safety SPRINTER Unisex Blue EU 42
- Honeywell Safety SPRINTER Unisex Blue EU 38
- Honeywell Safety SPRINTER Unisex Blue EU 43