Jalas 1738 Unisex Black, Red Aluminium Toe Capped Safety Shoes, UK 9, EU 43
- RS Stock No.:
- 282-3691
- Mfr. Part No.:
- 1738-43
- Manufacturer:
- Jalas
Subtotal (1 pair)*
€204.97
(exc. VAT)
€252.11
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 27 June 2025
- Plus 999,999,994 unit(s) shipping from 12 July 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €204.97 |
*price indicative
- RS Stock No.:
- 282-3691
- Mfr. Part No.:
- 1738-43
- Manufacturer:
- Jalas
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Jalas | |
Series | 1738 | |
Gender | Unisex | |
Shoe Size EU | 43 | |
Shoe Size UK | 9 | |
Shoe Size US | 10 | |
Colour | Black, Red | |
Safety Toe | Yes | |
Safety Toe Type | Aluminium | |
ESD Safe | Yes | |
Anti-Static | Yes | |
Closure Type | Slip On | |
Water Resistant | Yes | |
Penetration Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S3 | |
Anti-Slip | Yes | |
Slip Resistance Rating | SRC | |
Sole Material | Polyurethane | |
Upper Material | Textile, Leather | |
Midsole Type | Non Metallic | |
Select all | ||
---|---|---|
Brand Jalas | ||
Series 1738 | ||
Gender Unisex | ||
Shoe Size EU 43 | ||
Shoe Size UK 9 | ||
Shoe Size US 10 | ||
Colour Black, Red | ||
Safety Toe Yes | ||
Safety Toe Type Aluminium | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type Slip On | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
Sole Material Polyurethane | ||
Upper Material Textile, Leather | ||
Midsole Type Non Metallic | ||