Login / Register to access your benefits
Recently searched

    Jalas 1738 Unisex Black, Red Aluminium Toe Capped Safety Shoes, UK 4, EU 37

    Subtotal (1 pair)*

    €204.97

    (exc. VAT)

    €252.11

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 2 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Pair(s)
    Per Pair
    1 +€204.97

    *price indicative

    RS Stock No.:
    282-3686
    Mfr. Part No.:
    1738-37
    Manufacturer:
    Jalas
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Jalas

    Series

    1738

    Gender

    Unisex

    Shoe Size EU

    37

    Shoe Size UK

    4

    Shoe Size US

    5

    Colour

    Black, Red

    Safety Toe

    Yes

    Safety Toe Type

    Aluminium

    Anti-Static

    Yes

    ESD Safe

    Yes

    Closure Type

    Slip On

    Penetration Resistant

    Yes

    Water Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S3

    Sole Material

    Polyurethane

    Anti-Slip

    Yes

    Slip Resistance Rating

    SRC

    Midsole Type

    Non Metallic

    Upper Material

    Textile, Leather

    Related links