uvex 1 sport Unisex Black Non-Metallic Safety Trainer, UK 16, EU 52

Subtotal (1 pair)*

€151.43

(exc. VAT)

€186.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€151.43

*price indicative

RS Stock No.:
216-733
Mfr. Part No.:
6594252
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Series

1 sport

Product Type

Safety Trainer

Gender

Unisex

Size EU

52

Size UK

16

Colour

Black

Safety Toe Type

Non-Metallic

Closure Type

Lace Up

Size US

16

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2022 + A1:2024

Upper Material

Textile

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
IT
The Uvex Safety Shoes are ultralight weight and flexible shoe. It is designed for high performance, comfort and durability. It comes in various sizes. The sole materials are free from silicons, plasticizers and other paint-wetting impairment substances.

Metal free toe cap

Penetration resistant midsole

Slip resistant out sole

Constructed with high tech virtually seam free material to reduce pressure points

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy