uvex 1 Unisex Black, Grey, Yellow Composite Toe Capped Safety Trainers, UK 6, EU 39
- RS Stock No.:
- 130-4534
- Mfr. Part No.:
- 8544839
- Manufacturer:
- uvex
Subtotal (1 pair)*
€135.70
(exc. VAT)
€166.91
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €135.70 |
*price indicative
- RS Stock No.:
- 130-4534
- Mfr. Part No.:
- 8544839
- Manufacturer:
- uvex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | uvex | |
Series | 1 | |
Gender | Unisex | |
Shoe Size EU | 39 | |
Shoe Size UK | 6 | |
Colour | Black, Grey, Yellow | |
Safety Toe Type | Composite | |
Safety Toe | Yes | |
ESD Safe | Yes | |
Anti-Static | Yes | |
Closure Type | Bellow Clamping | |
Resistant To | Slip, Water | |
Water Resistant | Yes | |
Penetration Resistant | No | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S2 | |
Slip Resistance Rating | SRC | |
Anti-Slip | Yes | |
Upper Material | Synthetic Leather | |
Select all | ||
---|---|---|
Brand uvex | ||
Series 1 | ||
Gender Unisex | ||
Shoe Size EU 39 | ||
Shoe Size UK 6 | ||
Colour Black, Grey, Yellow | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type Bellow Clamping | ||
Resistant To Slip, Water | ||
Water Resistant Yes | ||
Penetration Resistant No | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S2 | ||
Slip Resistance Rating SRC | ||
Anti-Slip Yes | ||
Upper Material Synthetic Leather | ||
Related links
- uvex U8545 Unisex Black Yellow Composite Toe Capped Safety Trainers EU 39
- uvex 1 Unisex Black Yellow Composite Toe Capped Safety Trainers, EU 39
- uvex 1 Unisex Black Composite Toe Capped Safety Trainers EU 39
- uvex 1 Unisex Black UK 6, EU 39
- uvex 1 Unisex Black Yellow Composite Toe Capped Safety Trainers EU 40
- uvex 1 Unisex Black Yellow Composite Toe Capped Safety Trainers EU 35
- uvex 1 Unisex Black Yellow Composite Toe Capped Safety Trainers EU 36
- uvex 1 Unisex Black Yellow Composite Toe Capped Safety Trainers EU 47