Uvex uvex 1 Unisex Black, Grey, Yellow Composite Toe Capped Safety Trainers, UK 12, EU 47
- RS Stock No.:
- 130-4542
- Mfr. Part No.:
- 8544847
- Manufacturer:
- Uvex
2 In stock for delivery within 2 working days
Price 1 Pair
€125.01
(exc. VAT)
€153.76
(inc. VAT)
Pair(s) | Per Pair |
---|---|
1 + | €125.01 |
- RS Stock No.:
- 130-4542
- Mfr. Part No.:
- 8544847
- Manufacturer:
- Uvex
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Product Details
UVEX 1 Safety Trainers
UVEX 1 Safety Trainers are a sporty multifunctional safety trainer, lightweight, flexible and made to provide maximum wearing comfort. A 100% metal free uvex xenova toe cap, compact design, side stability, no thermal conductivity and anti-magnetic properties are all added benefits.
The upper material is a breathable water resistant micro-velour with a distance mesh lining including a removable comfort insole with anti-static moisture control. The safety trainer is made from synthetic materials and the virtually seamless design eliminates pressure points for high levels of all day comfort.
Elasticated laces make putting on and taking off as well as individual adjustment easy. The laces also adjust to your feet as they expand and contract throughout the day. Standard laces are also provided
The additional of shock absorption at the heel and front of the foot helps minimises potential back, knee and joint problems particularly when standing. A soft padded collar and tongue, dual density sole, slip resistance, silicone free, ESD safe add to the benefits with this safety trainer.
The upper material is a breathable water resistant micro-velour with a distance mesh lining including a removable comfort insole with anti-static moisture control. The safety trainer is made from synthetic materials and the virtually seamless design eliminates pressure points for high levels of all day comfort.
Elasticated laces make putting on and taking off as well as individual adjustment easy. The laces also adjust to your feet as they expand and contract throughout the day. Standard laces are also provided
The additional of shock absorption at the heel and front of the foot helps minimises potential back, knee and joint problems particularly when standing. A soft padded collar and tongue, dual density sole, slip resistance, silicone free, ESD safe add to the benefits with this safety trainer.
FEATURES and BENEFITS:
100% Metal free
Safety trainer
Sole – Dual density polyurethane
Excellent slip resistance
Breathable micro-velour upper
Distance mesh lining
Metal free toe cap - Xenova
Removable comfort insole
Moisture control system
Front and heel shock absorption
Good side stability
Water resistant
Slip resistant
Soft padded collar and tongue
Elastic laces
Climazone technology maximum wearer comfort
Silicone free
ESD safe – resistant to 35 megohms
Sporty
Lightweight
Comfortable
Standards
EN ISO 20345:2011 S2 SRC
UVEX Safety Footwear
Specifications
Attribute | Value |
---|---|
Series | uvex 1 |
Gender | Unisex |
Shoe Size EU | 47 |
Shoe Size UK | 12 |
Colour | Black, Grey, Yellow |
Safety Toe | Yes |
Safety Toe Type | Composite |
ESD Safe | Yes |
Anti-Static | Yes |
Closure Type | Bellow Clamping |
Penetration Resistant | No |
Water Resistant | Yes |
Resistant To | Slip, Water |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S2 |
Anti-Slip | Yes |
Slip Resistance Rating | SRC |
Upper Material | Synthetic Leather |