- RS Stock No.:
- 175-0256
- Mfr. Part No.:
- 6260348
- Manufacturer:
- Heckel
Temporarily out of stock - back order for despatch 28-05-2024, delivery within 2 working days
Added
Price 1 Pair
€126.93
(exc. VAT)
€156.12
(inc. VAT)
Pair(s) | Per Pair |
1 + | €126.93 |
- RS Stock No.:
- 175-0256
- Mfr. Part No.:
- 6260348
- Manufacturer:
- Heckel
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Metal-free model for tradesmen,light industry, warehousing and logistics, manufacturing, dry environments
Double density PU sole
Oiled nubuck upper
3D polyester mesh lining
Metal-free toe cap
Penetration resistant metal-free midsole
Anatomically shaped hygienic insole with front and heel shock absorption
Weight 530 g (LOW) and 550 g (HIGH) in size 42
Oiled nubuck upper
3D polyester mesh lining
Metal-free toe cap
Penetration resistant metal-free midsole
Anatomically shaped hygienic insole with front and heel shock absorption
Weight 530 g (LOW) and 550 g (HIGH) in size 42
metal free model for trades man, industry, warehousing and logistics, manufacturing, public services
Specifications
Attribute | Value |
---|---|
Series | RUN-R 300 |
Gender | Unisex |
Shoe Size EU | 48 |
Shoe Size UK | 13 |
Colour | Black, Red |
Safety Toe Type | Composite |
Safety Toe | Yes |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | Lace Up |
Water Resistant | Yes |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Upper Material | Leather |
Midsole Type | Non Metallic |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |