- RS Stock No.:
- 182-6474
- Mfr. Part No.:
- JOPPA 7827 44
- Manufacturer:
- Parade
2 In stock for delivery within 2 working days
Added
Price 1 Pair
€92.53
(exc. VAT)
€113.81
(inc. VAT)
Pair(s) | Per Pair |
1 + | €92.53 |
- RS Stock No.:
- 182-6474
- Mfr. Part No.:
- JOPPA 7827 44
- Manufacturer:
- Parade
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Shoes renowned for being super comfortable
Two-fabric upper for an urban style
Small punch holes on the side for better aeration
Two-fabric upper for an urban style
Small punch holes on the side for better aeration
Specifications
Attribute | Value |
---|---|
Series | Joppa |
Gender | Unisex |
Shoe Size EU | 44 |
Shoe Size UK | 10 |
Shoe Size US | 12 |
Colour | Black, White |
Safety Toe | Yes |
Safety Toe Type | Stainless Steel |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Resistant To | Perforation, Shock |
Penetration Resistant | Yes |
Water Resistant | No |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S1P |
Upper Material | Microfibre |
Slip Resistance Rating | SRC |
Midsole Type | Steel |
Anti-Slip | Yes |
Shoe Size JP/CN | 28 |