uvex 1 sport Unisex Black, White Composite Toe Capped Safety Trainers, EU 44
- RS Stock No.:
- 185-7180
- Mfr. Part No.:
- 6598844
- Manufacturer:
- uvex
Subtotal (1 pair)*
€124.56
(exc. VAT)
€153.21
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €124.56 |
*price indicative
- RS Stock No.:
- 185-7180
- Mfr. Part No.:
- 6598844
- Manufacturer:
- uvex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | uvex | |
Series | 1 sport | |
Gender | Unisex | |
Shoe Size EU | 44 | |
Colour | Black, White | |
Safety Toe Type | Composite | |
Safety Toe | Yes | |
ESD Safe | Yes | |
Anti-Static | Yes | |
Closure Type | Lace Up | |
Penetration Resistant | No | |
Water Resistant | No | |
Resistant To | Abrasion, Chemical, Hydrocarbons, Oil, Slip | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S1 | |
Anti-Slip | Yes | |
Slip Resistance Rating | SR | |
Upper Material | Fabric | |
Select all | ||
---|---|---|
Brand uvex | ||
Series 1 sport | ||
Gender Unisex | ||
Shoe Size EU 44 | ||
Colour Black, White | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Penetration Resistant No | ||
Water Resistant No | ||
Resistant To Abrasion, Chemical, Hydrocarbons, Oil, Slip | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S1 | ||
Anti-Slip Yes | ||
Slip Resistance Rating SR | ||
Upper Material Fabric | ||