LEMAITRE SECURITE MIKE Unisex Black Composite Safety Trainer, UK 3, EU 36
- RS Stock No.:
- 189-2869
- Mfr. Part No.:
- MIKES30BF36
- Manufacturer:
- LEMAITRE SECURITE
Subtotal (1 pair)*
€104.53
(exc. VAT)
€128.57
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €104.53 |
*price indicative
- RS Stock No.:
- 189-2869
- Mfr. Part No.:
- MIKES30BF36
- Manufacturer:
- LEMAITRE SECURITE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Series | MIKE | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 36 | |
| Size UK | 3 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Resistance Features | Water Penetration (Wru), Slip Resistant, Shock Resistant, Penetration Resistant, Electronic Discharge, Cold Resistant | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345 2011, CE | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Series MIKE | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 36 | ||
Size UK 3 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Resistance Features Water Penetration (Wru), Slip Resistant, Shock Resistant, Penetration Resistant, Electronic Discharge, Cold Resistant | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345 2011, CE | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
Sneaker in the running style, ultra-light (less than one kilogram the pair) and comfortable, perfect for indoors: transport, logistic, handling, distribution, small industry, small business sector, interior work, services and administration.
• Grained water-repellent full grain leather 1.7 mm thickness : leather in trendy colors, noble and very strong material which helps to fight against water infiltration.
• Three-dimensional micro-porous textile as lining: High breathability thanks to its structure that allows better ventilation of sweat. It is flexible and improves comfort.
• Anti-perforation insert high tenacity composite fabric : ultra-light, ultra-flexible, thermally insulating (insensitive to temperature transfers) and protects 100% of the surface of the foot.
• A very comfortable fitting : large and quilted, excellent drop shot during walking.
• SP-Light toecap : non-metallic, non-magnetic, no heat or cold conduction.
• SP-Light sole :
o EVA-Nitrile rubber sole, flexible and light, developed by Lemaitre and manufactured in Europe.
o Outsole in Nitrile rubber : excellent abrasion resistance, to hydrocarbons and resist to very high temperatures.
o Comfort sole in EVA is flexible and assure a good absorption to impacts.
o Very good slip resistance thanks to an open studded structure which allows a quick and better evacuation of liquids. Optimal slip resistance on very smooth and wet grounds.
o Very flexible sole without lateral constraint for comfort and an excellent breathing of the foot.
o Reinforcements on the top of the shoe for protection and longer life of product.
Related links
- LEMAITRE SECURITE MIKE Unisex Black Composite Safety Trainer EU 48
- LEMAITRE SECURITE MIKE Unisex Black Composite Safety Trainer EU 40
- LEMAITRE SECURITE MIKE Unisex Black Composite Safety Trainer EU 35
- LEMAITRE SECURITE MIKE Unisex Black Composite Safety Trainer EU 42
- LEMAITRE SECURITE MIKE Unisex Black Composite Safety Trainer EU 45
- LEMAITRE SECURITE MIKE Unisex Black Composite Safety Trainer EU 47
- LEMAITRE SECURITE MIKE Unisex Black Composite Safety Trainer EU 39
- LEMAITRE SECURITE MIKE Unisex Black Composite Safety Trainer EU 44
