LEMAITRE SECURITE SOUL Men's Grey, Black Aluminium Safety Trainer, UK 9, EU 44
- RS Stock No.:
- 189-2948
- Mfr. Part No.:
- SOULS30NR44
- Manufacturer:
- LEMAITRE SECURITE
Subtotal (1 pair)*
€82.94
(exc. VAT)
€102.02
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €82.94 |
*price indicative
- RS Stock No.:
- 189-2948
- Mfr. Part No.:
- SOULS30NR44
- Manufacturer:
- LEMAITRE SECURITE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Series | SOUL | |
| Product Type | Safety Trainer | |
| Gender | Men | |
| Size EU | 44 | |
| Size UK | 9 | |
| Colour | Grey, Black | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Resistance Features | Penetration Resistant, Shock Resistant, Slip Resistant, Water Penetration (Wru) | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | CE, EN ISO 20345 2011 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Series SOUL | ||
Product Type Safety Trainer | ||
Gender Men | ||
Size EU 44 | ||
Size UK 9 | ||
Colour Grey, Black | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Resistance Features Penetration Resistant, Shock Resistant, Slip Resistant, Water Penetration (Wru) | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals CE, EN ISO 20345 2011 | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Safety sneaker SOUL S3 is made of full grain nubuck leather. Suitable for indoor use, logistics and service industries.
Slip-resistant sole with tread design, flat sole for greater stability
Shock absorber at the heel
Put on your Lifestyle spirit for work as for relaxing time , in a safe way Camouflage print or black leather sneakers, choose your look
Related links
- LEMAITRE SECURITE SOUL Men's Grey UK 12, EU 47
- LEMAITRE SECURITE SOUL Men's Grey UK 8, EU 42
- LEMAITRE SECURITE SOUL Men's Grey EU 39
- LEMAITRE SECURITE SOUL Men's Black UK 11, EU 46
- LEMAITRE SECURITE SOUL Men's Black UK 6, EU 40
- LEMAITRE SECURITE SOUL Men's Black UK 5, EU 38
- LEMAITRE SECURITE SOUL Men's Black EU 43
- LEMAITRE SECURITE SOUL Men's Black EU 41
