LEMAITRE SECURITE VITAMINE Women's Black, Orange Stainless Steel Safety Trainer, EU 39

Subtotal (1 pair)*

€65.53

(exc. VAT)

€80.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€65.53

*price indicative

RS Stock No.:
189-2985
Mfr. Part No.:
VIBNS30NR39
Manufacturer:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Product Type

Safety Trainer

Series

VITAMINE

Gender

Women

Size EU

39

Colour

Black, Orange

Safety Toe Type

Stainless Steel

Closure Type

Lace Up

Midsole Material

Steel

Resistance Features

Penetration Resistant, Shock Resistant, Slip Resistant, Water Penetration (Wru)

Additional Safety Features

A

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345 2011, CE

Upper Material

Leather

RoHS Status: Exempt

An attractive, feminine shoe with anti-fatigue properties (Lemaitre Parabolic patent). Upper in water-repellent suede leather and steel protections. Footwear designed for the female foot.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy