LEMAITRE SECURITE RESEDA Women's Grey, Black Composite Safety Trainer, UK 6, EU 40

Subtotal (1 pair)*

€66.92

(exc. VAT)

€82.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€66.92

*price indicative

RS Stock No.:
189-3083
Mfr. Part No.:
RESES1PGR40
Manufacturer:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

RESEDA

Product Type

Safety Trainer

Gender

Women

Size EU

40

Size UK

6

Colour

Grey, Black

Safety Toe Type

Composite

Closure Type

Lace Up

Additional Safety Features

A

Midsole Material

Non-Metallic

Resistance Features

Slip Resistant, Shock Resistant, Perforation

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345 2011, CE

Upper Material

Fabric

RoHS Status: Exempt

lightweight breathable shoe for women. Available in 4 colours : Yellow, Green, Red and Grey.

Parabolic concave sole : dynamic anti-fatigue effect

Slip resistant sole : structured "winter tyre" design

Special design to suit the shape of women's feet for a better fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy