Himalayan 4332 Unisex Non Metallic Toe Capped Safety Trainers, UK 10.5, EU 45

Subtotal (1 pair)*

€67.15

(exc. VAT)

€82.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 15 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€67.15

*price indicative

RS Stock No.:
193-1323
Mfr. Part No.:
4332LM105
Manufacturer:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Series

4332

Gender

Unisex

Shoe Size EU

45

Shoe Size UK

10.5

Safety Toe Type

Non Metallic

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S1P

Slip Resistance Rating

SRC

Anti-Slip

Yes

Midsole Type

Composite

Upper Material

Mesh

Related links