Himalayan 4332 Unisex Non Metallic Toe Capped Safety Trainers, UK 7, EU 41

Subtotal (1 pair)*

€67.15

(exc. VAT)

€82.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 15 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€67.15

*price indicative

RS Stock No.:
193-1318
Mfr. Part No.:
4332LM070
Manufacturer:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Series

4332

Gender

Unisex

Shoe Size EU

41

Shoe Size UK

7

Safety Toe

Yes

Safety Toe Type

Non Metallic

ESD Safe

Yes

Anti-Static

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S1P

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Mesh

Midsole Type

Composite

Related links