Himalayan 4333 Unisex Black Non Metallic Toe Capped Safety Trainers, UK 5, EU 38
- RS Stock No.:
- 193-1332
- Mfr. Part No.:
- 4333BK050
- Manufacturer:
- Himalayan
Subtotal (1 pair)*
€67.15
(exc. VAT)
€82.59
(inc. VAT)
Stock information currently inaccessible
Pair(s) | Per Pair |
---|---|
1 + | €67.15 |
*price indicative
- RS Stock No.:
- 193-1332
- Mfr. Part No.:
- 4333BK050
- Manufacturer:
- Himalayan
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Himalayan | |
Series | 4333 | |
Gender | Unisex | |
Shoe Size EU | 38 | |
Shoe Size UK | 5 | |
Colour | Black | |
Safety Toe | Yes | |
Safety Toe Type | Non Metallic | |
ESD Safe | No | |
Anti-Static | Yes | |
Penetration Resistant | Yes | |
Safety Rating EN ISO 20345 | S1P | |
Upper Material | Mesh | |
Slip Resistance Rating | SRC | |
Anti-Slip | Yes | |
Midsole Type | Composite | |
Select all | ||
---|---|---|
Brand Himalayan | ||
Series 4333 | ||
Gender Unisex | ||
Shoe Size EU 38 | ||
Shoe Size UK 5 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Non Metallic | ||
ESD Safe No | ||
Anti-Static Yes | ||
Penetration Resistant Yes | ||
Safety Rating EN ISO 20345 S1P | ||
Upper Material Mesh | ||
Slip Resistance Rating SRC | ||
Anti-Slip Yes | ||
Midsole Type Composite | ||
Related links
- Himalayan 4333 Unisex Black Non Metallic Toe Capped Safety Trainers EU 37
- Himalayan 4333 Unisex Black Non Metallic Toe Capped Safety Trainers EU 49
- Himalayan 4333 Unisex Black Non Metallic Toe Capped Safety Trainers EU 41
- Himalayan 4333 Unisex Black Non Metallic Toe Capped Safety Trainers EU 40
- Himalayan 4333 Unisex Black Non Metallic Toe Capped Safety Trainers EU 36
- Himalayan 4333 Unisex Black Non Metallic Toe Capped Safety Trainers EU 48
- Himalayan 4333 Unisex Black Non Metallic Toe Capped Safety Trainers EU 44
- Himalayan 4333 Unisex Black Non Metallic Toe Capped Safety Trainers EU 45