Login / Register to access your benefits
Recently searched

    Himalayan 4333 Unisex Black Non Metallic Toe Capped Safety Trainers, UK 13, EU 48

    Subtotal (1 pair)**

    €63.02

    (exc. VAT)

    €77.51

    (inc. VAT)

    Add to Basket
    Select or type quantity
    5 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pair(s)
    Per Pair
    1 +€63.02

    **price indicative

    RS Stock No.:
    193-1343
    Mfr. Part No.:
    4333BK130
    Manufacturer:
    Himalayan
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Himalayan

    Series

    4333

    Gender

    Unisex

    Shoe Size EU

    48

    Shoe Size UK

    13

    Colour

    Black

    Safety Toe

    Yes

    Safety Toe Type

    Non Metallic

    ESD Safe

    No

    Anti-Static

    Yes

    Penetration Resistant

    Yes

    Safety Rating EN ISO 20345

    S1P

    Slip Resistance Rating

    SRC

    Upper Material

    Mesh

    Anti-Slip

    Yes

    Midsole Type

    Composite

    Related links