Login / Register to access your benefits
Recently searched

    Himalayan 4341 Unisex Black Non Metallic Toe Capped Safety Trainers, UK 8, EU 42

    Subtotal (1 pair)*

    €59.76

    (exc. VAT)

    €73.50

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Pair(s)
    Per Pair
    1 +€59.76

    *price indicative

    RS Stock No.:
    193-1386
    Mfr. Part No.:
    4341BK080
    Manufacturer:
    Himalayan
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Himalayan

    Series

    4341

    Gender

    Unisex

    Shoe Size EU

    42

    Shoe Size UK

    8

    Colour

    Black

    Safety Toe Type

    Non Metallic

    Safety Toe

    Yes

    Anti-Static

    Yes

    Resistant To

    Heat, Penetration, Slip

    Penetration Resistant

    Yes

    Safety Rating EN ISO 20345

    S1P

    Anti-Slip

    Yes

    Slip Resistance Rating

    SRC

    Midsole Type

    Composite

    Related links