Login / Register to access your benefits
Recently searched

    Himalayan 4313 Unisex Red Non Metallic Toe Capped Safety Trainers, UK 7, EU 41

    Subtotal (1 pair)*

    €89.51

    (exc. VAT)

    €110.10

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 1 unit(s) ready to ship from another location
    • Plus 3 unit(s) shipping from 04 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Pair(s)
    Per Pair
    1 +€89.51

    *price indicative

    RS Stock No.:
    193-1470
    Mfr. Part No.:
    4313RD070
    Manufacturer:
    Himalayan
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Himalayan

    Series

    4313

    Gender

    Unisex

    Shoe Size EU

    41

    Shoe Size UK

    7

    Colour

    Red

    Safety Toe

    Yes

    Safety Toe Type

    Non Metallic

    Anti-Static

    Yes

    ESD Safe

    Yes

    Closure Type

    Lace Up

    Resistant To

    Heat, Penetration, Slip

    Penetration Resistant

    Yes

    Additional Safety Features

    HRO

    Safety Rating EN ISO 20345

    S1P

    Slip Resistance Rating

    SRC

    Midsole Type

    Composite

    Anti-Slip

    Yes

    Related links