Parade SKATER Men's Black Composite High Safety Trainers, UK 11, EU 46

Image representative of range

Subtotal (1 pair)*

€128.32

(exc. VAT)

€157.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€128.32

*price indicative

RS Stock No.:
225-0640
Mfr. Part No.:
07SKATER9834PT46
Manufacturer:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Series

SKATER

Product Type

High Safety Trainers

Gender

Men

Size EU

46

Size UK

11

Colour

Black

Safety Toe Type

Composite

Closure Type

Lace Up

Resistance Features

Fuel Resistant, Oil Resistant, Perforation, Shock Resistant

Size US

12

Additional Safety Features

A

Midsole Material

Non-Metallic

Size JP/CN

30

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Upper Material

Leather

RoHS Status: Exempt

The Parade Skater 8825 black shoes for men has heel reinforcement to provide more support and upper body is made of Microfibre and split leather. It has toe cap, antipuncture sole, antislip sole, shock-absorption, antistatic, oil and fuel resistant shoe and water-repellent upper for safety purpose. Safety shoes are essential personal protective equipment in some workplaces such as construction, warehousing, factories and kitchens. They protect your feet and help prevent injuries to them from falling objects or compression and can be worn throughout the working day.

Lining Fabric

Toe Cap Composite

Stay clean insole Mesh over PU foam. Removable.

Anatomically shaped.

Puncture proof insert Non-metallic

Sole Rubber / EVA

Related links