Parade SKATER Men's Black Composite High Safety Trainers, UK 12, EU 47
- RS Stock No.:
- 225-0641
- Mfr. Part No.:
- 07SKATER9834PT47
- Manufacturer:
- Parade
Image representative of range
Subtotal (1 pair)*
€128.32
(exc. VAT)
€157.83
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €128.32 |
*price indicative
- RS Stock No.:
- 225-0641
- Mfr. Part No.:
- 07SKATER9834PT47
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Series | SKATER | |
| Product Type | High Safety Trainers | |
| Gender | Men | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Additional Safety Features | A | |
| Resistance Features | Fuel Resistant, Oil Resistant, Perforation, Shock Resistant | |
| Size US | 13 | |
| Size JP/CN | 31 | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Series SKATER | ||
Product Type High Safety Trainers | ||
Gender Men | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Additional Safety Features A | ||
Resistance Features Fuel Resistant, Oil Resistant, Perforation, Shock Resistant | ||
Size US 13 | ||
Size JP/CN 31 | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
The Parade Skater 8825 black shoes for men has heel reinforcement to provide more support and upper body is made of Microfibre and split leather. It has toe cap, antipuncture sole, antislip sole, shock-absorption, antistatic, oil and fuel resistant shoe and water-repellent upper for safety purpose. Safety shoes are essential personal protective equipment in some workplaces such as construction, warehousing, factories and kitchens. They protect your feet and help prevent injuries to them from falling objects or compression and can be worn throughout the working day.
Lining Fabric
Toe Cap Composite
Stay clean insole Mesh over PU foam. Removable.
Anatomically shaped.
Puncture proof insert Non-metallic
Sole Rubber / EVA
Related links
- Parade SKATER Men's Black Composite High Safety Trainers EU 40
- Parade SKATER Men's Black Composite High Safety Trainers EU 43
- Parade SKATER Men's Black Composite High Safety Trainers EU 41
- Parade SKATER Men's Black Composite High Safety Trainers EU 48
- Parade SKATER Men's Black Composite High Safety Trainers EU 46
- Parade SKATER Men's Black Composite High Safety Trainers EU 44
- Parade SKATER Men's Black Composite High Safety Trainers EU 42
- Parade SKATER Men's Black Composite High Safety Trainers EU 45
