Parade Slamer Unisex Black Composite Safety Trainer, UK 6.5, EU 40

Image representative of range

Subtotal (1 pair)*

€120.31

(exc. VAT)

€147.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€120.31

*price indicative

RS Stock No.:
225-0650
Mfr. Part No.:
07SLAMER9834PT40
Manufacturer:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Product Type

Safety Trainer

Series

Slamer

Gender

Unisex

Size EU

40

Size UK

6.5

Colour

Black

Safety Toe Type

Composite

Closure Type

Lace Up

Resistance Features

Fuel Resistant, Oil Resistant, Perforation, Shock Resistant

Additional Safety Features

A

Size JP/CN

25

Midsole Material

Non-Metallic

Size US

6.5

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
CN
The Parade Slamer 8824 black shoes has heel reinforcement to provide more support and upper body is made of Microfibre and split leather. It has toe cap, antipuncture sole, antislip sole, shock-absorption, antistatic, oil and fuel resistant shoe and water-repellent upper for safety purpose. Safety shoes are essential personal protective equipment in some workplaces such as construction, warehousing, factories and kitchens. They protect your feet and help prevent injuries to them from falling objects or compression and can be worn throughout the working day.

Lining Fabric

Toe Cap Composite

Stay clean insole Mesh over PU foam. Removable.

Anatomically shaped.

Puncture proof insert Non-metallic

Sole Rubber / EVA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy