V12 Footwear V1915 Women's Black Nano Composite Safety Trainer, UK 4, EU 37
- RS Stock No.:
- 234-8192
- Mfr. Part No.:
- V1915-04
- Manufacturer:
- V12 Footwear
Subtotal (1 pair)*
€86.90
(exc. VAT)
€106.89
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €86.90 |
*price indicative
- RS Stock No.:
- 234-8192
- Mfr. Part No.:
- V1915-04
- Manufacturer:
- V12 Footwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Product Type | Safety Trainer | |
| Series | V1915 | |
| Gender | Women | |
| Size EU | 37 | |
| Size UK | 4 | |
| Colour | Black | |
| Safety Toe Type | Nano Composite | |
| Closure Type | Lace Up | |
| Resistance Features | Water Resistant, Heat Resistant | |
| Size US | 4 | |
| Size JP/CN | 23 | |
| Midsole Material | Composite | |
| Additional Safety Features | ESD, HRO | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Product Type Safety Trainer | ||
Series V1915 | ||
Gender Women | ||
Size EU 37 | ||
Size UK 4 | ||
Colour Black | ||
Safety Toe Type Nano Composite | ||
Closure Type Lace Up | ||
Resistance Features Water Resistant, Heat Resistant | ||
Size US 4 | ||
Size JP/CN 23 | ||
Midsole Material Composite | ||
Additional Safety Features ESD, HRO | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The V12 footwear boost IGS ladies metal free lace up trainer features a ladies footshape and a lightweight nano composite toecap and protective midsole, this metal free trainer is incredibly comfortable and durable.
Water repellent
Superb grip
Increased cushioning underfoot
Completely vegan friendly
Related links
- V12 Footwear V1915 Women's Black Nano Composite Safety Trainer EU 39
- V12 Footwear V1915 Women's Black Nano Composite Safety Trainer EU 38
- V12 Footwear V1915 Women's Black Composite Safety Trainer EU 36
- V12 Footwear V1915 Women's Black Composite Safety Trainer EU 42
- V12 Footwear V1915 Women's Black Composite Safety Trainer EU 36
- V12 Footwear V1915 Women's Black Composite Safety Trainer EU 41
- V12 Footwear V1915 Women's Black Composite Safety Trainer EU 34
- V12 Footwear VELOCITY IGS Women's Blue Nano Composite Safety Trainer EU 37
