V12 Footwear Mens Black Safety Trainers, UK 9, EU 9.5
- RS Stock No.:
- 234-8205
- Mfr. Part No.:
- V1930-09
- Manufacturer:
- V12 Footwear
View all Safety Trainers
3 In stock for delivery within 2 working days
Price 1 Pair
€73.89
(exc. VAT)
€90.88
(inc. VAT)
Pair(s) | Per Pair |
1 + | €73.89 |
- RS Stock No.:
- 234-8205
- Mfr. Part No.:
- V1930-09
- Manufacturer:
- V12 Footwear
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The V12 footwear Turbo IGS grey S1P HRO SRC trainer featuring a lightweight nano composite toecap and protective midsole, this metal free trainer is incredibly comfortable and durable.
Constructed from advanced materials
Water repellent
Superb grip
Increased cushioning underfoot
Completely vegan friendly
Fully ESD compliant.
Water repellent
Superb grip
Increased cushioning underfoot
Completely vegan friendly
Fully ESD compliant.
Specifications
Attribute | Value |
Shoe Size UK | 9 |
Shoe Size US | 43.5 |
Shoe Size EU | 9.5 |
Shoe Size JP/CN | 27.5 |
Gender | Men |
Colour | Black |