AIMONT DRAKE Unisex Blue Toe Capped Safety Trainers, UK 8, EU 42
- RS Stock No.:
- 234-9544
- Mfr. Part No.:
- DRAKE 00ABIO2 42
- Manufacturer:
- AIMONT
View all Safety Trainers
3 Within 2 working day(s) (EU stock)
6 Within 2 working day(s) (EU stock)
Price 1 Pair
€77.50
(exc. VAT)
€95.32
(inc. VAT)
Pair(s) | Per Pair |
1 + | €77.50 |
- RS Stock No.:
- 234-9544
- Mfr. Part No.:
- DRAKE 00ABIO2 42
- Manufacturer:
- AIMONT
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
The AIMONT safety shoe is breathable, comfortable made of suede leather and has fluorescent markings for increased visibility when doing night work. It has padded collar with compact flexible foam for extra comfort and better ankle and achilles tendon protection. It is available in size of 42 and provides high performance of slip, oils and hydrocarbons resistance. It has stab-resistant structural insole and liner antistatic and 100% composite in compliance with standard 12568:2010. Comes with ALU-LITE 200 J aluminium safety toe cap, anti corrosion and 50% lighter than steel material.
Sporty profile and design
DGUV 112-191 certified model
Vamp lined in non-woven fab
Heel shock absorption > 20 joules
Featuring specific transversal grooves
DGUV 112-191 certified model
Vamp lined in non-woven fab
Heel shock absorption > 20 joules
Featuring specific transversal grooves
Specifications
Attribute | Value |
Shoe Size UK | 8 |
Shoe Size US | 8.5 |
Shoe Size EU | 42 |
Shoe Size JP/CN | 27 |
Gender | Unisex |
Safety Toe | Yes |
Safety Toe Type | Composite |
Colour | Blue |
Closure Type | Lace Up |
Water Resistant | No |
Resistant To | Slip |
Anti-Slip | Yes |
Series | DRAKE |
Slip Resistance Rating | SRC |
Safety Rating EN ISO 20345 | S1P |
Upper Material | Textile, Velvet Leather |
Anti-Static | Yes |
ESD Safe | No |
Penetration Resistant | Yes |
Midsole Type | Composite |