Jallatte JALCYBER Unisex Black, Grey Composite Safety Trainer, UK 9, EU 43

Subtotal (1 pair)*

€90.64

(exc. VAT)

€111.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€90.64

*price indicative

RS Stock No.:
234-9554
Mfr. Part No.:
JALCYBER JIJI214 43
Manufacturer:
Jallatte
Find similar products by selecting one or more attributes.
Select all

Brand

Jallatte

Series

JALCYBER

Product Type

Safety Trainer

Gender

Unisex

Size EU

43

Size UK

9

Colour

Black, Grey

Safety Toe Type

Composite

Closure Type

Lace Up

Resistance Features

Anti-Slip

Size US

9

Size JP/CN

27.5

Additional Safety Features

A

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Standards/Approvals

No

Slip Resistance Rating

SRC

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
TN
The Jallate urban sport-style shoe is designed for workstations that require standing for long periods. This safety shoe protect the electronic device against electronic discharge phenomena. It has padded ergonomic collar in compact flexible foam, lined for extra comfort and better ankle and Achilles tendon protection. It has upper lined in breathable 3 D Surf mesh with honeycomb structure to improve the peripheral ventilation of the foot, dries out rapidly. Ergonomic shoe, with broad synthetic polymer toe cap Springtane B impact resistance to 200 Joules.

PU/PU sole by BASF

ESD/dissipative

Water repellent full grain leather

Extremely light and flexible support base

Reduced feeling of fatigue due to posture

Relief that facilitates the evacuation of fluids

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy