Parade BETSIE Women's Black Stainless Steel Safety Trainer, UK 2, EU 35

Subtotal (1 pair)*

€65.86

(exc. VAT)

€81.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€65.86

*price indicative

RS Stock No.:
236-2585
Mfr. Part No.:
07BETSIE7721PT35
Manufacturer:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Product Type

Safety Trainer

Series

BETSIE

Gender

Women

Size EU

35

Size UK

2

Colour

Black

Safety Toe Type

Stainless Steel

Closure Type

Lace Up

Additional Safety Features

A

Midsole Material

Non-Metallic

Resistance Features

Shock Resistant, Perforation, Oil Resistant, Fuel Resistant

Size JP/CN

21

Size US

2

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Upper Material

Fabric

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
IN
The Parade Betsie series is safety boots which are vital personal protection equipment, both for protection in hazardous environments and for protection against impact. Whether you’re handling heavy objects, or working with chemicals, appropriate foot protection is a standard requirement in many work environments.

Anti puncher and non slip sole

Shock absorbent

Hydrocarbon resistant

Breathable

3D Mesh

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy