V12 Footwear VELOCITY IGS Unisex Blue Nano Composite Safety Trainer, UK 6, EU 39
- RS Stock No.:
- 237-0802
- Mfr. Part No.:
- V1950/06
- Manufacturer:
- V12 Footwear
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 237-0802
- Mfr. Part No.:
- V1950/06
- Manufacturer:
- V12 Footwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Series | VELOCITY IGS | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Blue | |
| Safety Toe Type | Nano Composite | |
| Closure Type | Lace Up | |
| Midsole Material | Composite | |
| Additional Safety Features | ESD, HRO | |
| Size US | 6 | |
| Size JP/CN | 25 | |
| Resistance Features | Heat Resistant, Water Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Series VELOCITY IGS | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Blue | ||
Safety Toe Type Nano Composite | ||
Closure Type Lace Up | ||
Midsole Material Composite | ||
Additional Safety Features ESD, HRO | ||
Size US 6 | ||
Size JP/CN 25 | ||
Resistance Features Heat Resistant, Water Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The V12 Footwears 6 number safety trainer is designed in a striking colbat blue. The velocity IGS trainer is an eye-catching safety shoe that provides incredible protection and grip.
It has electrostatic dissipative
Suitable for Vegans
Lightweight composite safety toecap
Flexible anti penetration composite midsole
Related links
- V12 Footwear VELOCITY IGS Women's Blue Nano Composite Safety Trainer EU 39
- V12 Footwear VELOCITY IGS Unisex Blue Nano Composite Safety Trainer EU 47
- V12 Footwear VELOCITY IGS Unisex Blue Nano Composite Safety Trainer EU 48
- V12 Footwear VELOCITY IGS Men's Blue Nano Composite Safety Trainer EU 42
- V12 Footwear VELOCITY IGS Men's Blue Nano Composite Safety Trainer EU 43
- V12 Footwear VELOCITY IGS Men's Blue Nano Composite Safety Trainer EU 41
- V12 Footwear VELOCITY IGS Men's Blue Nano Composite Safety Trainer EU 44
- V12 Footwear VELOCITY IGS Men's Blue Nano Composite Safety Trainer EU 46
