Login / Register to access your benefits
Recently searched

    Jallatte JALMECA Unisex Black, Grey Composite Toe Capped Safety Trainers, UK 8.5, EU 43

    Subtotal (1 pair)**

    €85.10

    (exc. VAT)

    €104.67

    (inc. VAT)

    Add to Basket
    Select or type quantity
    8 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pair(s)
    Per Pair
    1 +€85.10

    **price indicative

    RS Stock No.:
    250-8704
    Mfr. Part No.:
    JALMECA JIJI256 43
    Manufacturer:
    Jallatte
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Jallatte

    Series

    JALMECA

    Gender

    Unisex

    Shoe Size EU

    43

    Shoe Size UK

    8.5

    Shoe Size US

    9

    Colour

    Black, Grey

    Safety Toe

    Yes

    Safety Toe Type

    Composite

    Anti-Static

    Yes

    ESD Safe

    Yes

    Closure Type

    Lace Up

    Water Resistant

    No

    Penetration Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S1P

    Slip Resistance Rating

    SRC

    Upper Material

    Leather

    Anti-Slip

    Yes

    Midsole Type

    Non Metallic

    Shoe Size JP/CN

    27.5

    Related links